3UG4616-1CR20 | Siemens
Monitoring relays, for 3-phase voltage with N conductor, 2 Form C (NO/NC), 400 V (AC), 5 A, 3UG4616-1CR20
Order No.: 27H8986
EAN: 4011209642379
MPN:
3UG4616-1CR20
3UG46161CR20
Unit Price (€ / pc.)
240.3324 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay for 3-phase voltage with N-conductor Phase sequence can be activated Phase failure 3 x 90 to 400 V 50 to 60 Hz AC Undervoltage and overvoltage 90-400 V Hysteresis 1-20 V 0-20 s each for Umin and Umax 1 CO for Umin 1 CO for Umax screw terminal Successor product for 3UG3042-1BP50 Network monitoring relay with digital setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry as well as undervoltage and overvoltage, e.g. with unstable networks or mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes.
Technical specifications
Connection | screw connection | |
Version | for 3-phase voltage with N conductor | |
Contact type | 2 Form C (NO/NC) | |
switching current | 5 A | |
Coil voltage (AC) | 400 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |