3UG4618-1CR20 | Siemens

Monitoring relays, 3-phase voltage with N conductor, phase failure 3x 160-690 V, 2 Form C (NO/NC), 400 V (AC), 5 A, 3UG4618-1CR20

Order No.: 27H8990
EAN: 4011209648401
MPN:
3UG4618-1CR20
3UG46181CR20
Siemens
3UG4618-1CR20 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
270.7607 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
270.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
270.7607 €
Digital monitoring relay for 3-phase voltage with N-conductor Autom. phase sequence correction Phase failure 3 x 90 to 400 V 50 to 60 Hz AC Undervoltage and overvoltage 90-400 V Hysteresis 1-20 V OFF delay 0-20 s Asymmetry 0-20% 1 CO for phase correction 1 CO for line supply faults screw terminal Network monitoring relay with digital setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry as well as undervoltage and overvoltage, e.g. with unstable networks or mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes.
Technical specifications
Anschluss Schraubanschluss
Ausführung 3-phasige Spannung mit N-Leiter, Phasenausfall 3x 160-690 V
Kontaktart 2 Wechsler
Schaltstrom 5 A
Spulenspannung (AC) 400 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)