3UG4618-2CR20 | Siemens
Monitoring relays, 3-phase voltage with N conductor, phase failure 3x 160-690 V, 2 Form C (NO/NC), 400 V (AC), 5 A, 3UG4618-2CR20
Order No.: 27H8991
EAN: 4011209642614
MPN:
3UG4618-2CR20
3UG46182CR20
Unit Price (€ / pc.)
284.8146 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay for 3-phase voltage with N-conductor Autom. phase sequence correction Phase failure 3 x 90 to 400 V 50 to 60 Hz AC Undervoltage and overvoltage 90-400 V Hysteresis 1-20 V OFF delay 0-20 s Asymmetry 0-20% 1 CO for phase correction 1 CO for line supply faults Spring-type connection system Network monitoring relay with digital setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry as well as undervoltage and overvoltage, e.g. with unstable networks or mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes.
Technical specifications
Anschluss | Federklemmanschluss | |
Ausführung | 3-phasige Spannung mit N-Leiter, Phasenausfall 3x 160-690 V | |
Kontaktart | 2 Wechsler | |
Schaltstrom | 5 A | |
Spulenspannung (AC) | 400 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |