3UG4621-1AW30 | Siemens
Current monitoring relay, 2 to 500 mA AC/DC, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 500 Ω, 5 A, 3UG4621-1AW30
Order No.: 27H8993
EAN: 4011209642409
MPN:
3UG4621-1AW30
3UG46211AW30
Unit Price (€ / pc.)
163.0895 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay Current monitoring, 22.5 mm from 2-500 mA AC/DC overshoot and undershoot 24 to 240 V AC/DC 50 to 60 Hz DC and AC ON delay and noise pulses delay 0.1 to 20 s Hysteresis 0.1 to 250 mA 1 change-over contact with or without fault buffer screw terminal Successor product for 3UG3521-1AL20, 3UG3521-1AG20 and 3UG3521-1AC48-0AA1 Current monitoring relay with digital setting SIRIUS 3UG4 for monitoring currents for overshooting and undershooting, e.g. for ensuring the functionality of electrical loads or for open-circuit monitoring.
Technical specifications
Connection | Schraubanschluss | |
Version | 2 bis 500 mA AC/DC | |
Contact type | 1 Wechsler | |
switching current | 5 A | |
Coil voltage (AC) | 240 V | |
Coil voltage (DC) | 240 V | |
Coil resistance | 500 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Dicyclohexylphthalat |