3UG4621-2AW30 | Siemens
Current monitoring relay, 2 to 500 mA AC/DC, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 500 Ω, 5 A, 3UG4621-2AW30
Order No.: 27H8995
EAN: 4011209642638
MPN:
3UG4621-2AW30
3UG46212AW30
Unit Price (€ / pc.)
172.4429 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay Current monitoring, 22.5 mm from 2-500 mA AC/DC overshoot and undershoot 24 to 240 V AC/DC 50 to 60 Hz DC and AC ON delay and noise pulses delay 0.1 to 20 s Hysteresis 0.1 to 250 mA 1 change-over contact with or without fault buffer spring-type connection system Current monitoring relay with digital setting SIRIUS 3UG4 for monitoring currents for overshooting and undershooting, e.g. for ensuring the functionality of electrical loads or for open-circuit monitoring.
Technical specifications
Anschluss | Federklemmanschluss | |
Ausführung | 2 bis 500 mA AC/DC | |
Kontaktart | 1 Wechsler | |
Schaltstrom | 5 A | |
Spulenspannung (AC) | 240 V | |
Spulenspannung (DC) | 240 V | |
Spulenwiderstand | 500 Ω |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid), Dicyclohexylphthalat |