3UG4622-1AA30 | Siemens
Current monitoring relay, 0.1 to 10 A AC/DC, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 5 Ω, 5 A, 3UG4622-1AA30
Order No.: 27H8996
EAN: 4011209642416
MPN:
3UG4622-1AA30
3UG46221AA30
Unit Price (€ / pc.)
158.0677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay Current monitoring, 22.5 mm from 0.05-10 A AC/DC overshoot and undershoot Supply voltage: 24 V AC/DC 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit ON delay and noise pulses delay 0.1 to 20 s Hysteresis 0.01 to 5 A 1 change-over contact with or without fault buffer screw terminal Successor product for 3UG3522-1AC.. Current monitoring relay with digital setting SIRIUS 3UG4 for monitoring currents for overshooting and undershooting, e.g. for ensuring the functionality of electrical loads or for open-circuit monitoring.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | 0,1 bis 10 A AC/DC | |
Kontaktart | 1 Wechsler | |
Schaltstrom | 5 A | |
Spulenspannung (AC) | 24 V | |
Spulenspannung (DC) | 24 V | |
Spulenwiderstand | 5 Ω |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |