3UG4625-2CW30 | Siemens
Monitoring relays, digital, for residual current monitoring (with current transformer 3UL23), 2 Form C (NO/NC), 240 V (DC), 240 V (AC), 5 A, 3UG4625-2CW30
Order No.: 27H9001
EAN: 4011209912519
MPN:
3UG4625-2CW30
3UG46252CW30
Unit Price (€ / pc.)
237.2027 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay for residual current monitoring (with current transformer 3UL23) Setting range 0.03...40 A separate for warning threshold and switch-off value supply voltage 24 ... 240 V AC/DC, 50 .. 60Hz ON delay and tripping delay 0.1 to 20 s Shutdown hysteresis up to 50% Warning hysteresis 5% fixed Width 22.5 mm, 2 change-over contacts with or without fault buffer spring-type connection system Residual current monitoring relay with digital setting SIRIUS 3UG4 for monitoring plants for residual currents, e.g. due to dust deposits or moisture, porous cables and leads, or capacitive residual currents.
Technical specifications
Anschluss | Federklemmanschluss | |
Ausführung | digital, zur Fehlerstromüberwachung (mit Stromwandler 3UL23) | |
Kontaktart | 2 Wechsler | |
Schaltstrom | 5 A | |
Spulenspannung (AC) | 240 V | |
Spulenspannung (DC) | 240 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |