3UG4631-1AA30 | Siemens
Voltage guard, 0.1-60 V AC/DC, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 5 A, 3UG4631-1AA30
Order No.: 27H9002
EAN: 4011209642430
MPN:
3UG4631-1AA30
3UG46311AA30
Unit Price (€ / pc.)
181.5702 € *
Standard delivery time from the manufacturer is: 1 Week
Digital monitoring relay Voltage monitoring, 22.5 mm from 0.1-60 V AC/DC overshoot and undershoot Supply voltage: 24 V AC/DC 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit Noise pulses delay 0.1 to 20 s Hysteresis 0.1 to 30 V 1 change-over contact with or without fault buffer screw terminal Successor product for 3UG3531-1AC.. Voltage monitoring relay with digital setting SIRIUS 3UG4 for monitoring voltages for overshooting and undershooting, e.g. for protecting a system from damage, for protecting batteries against deep discharge or for connecting systems as of a specified voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 0.1-60 V AC/DC | |
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, lead monoxide (lead oxide) |
| SVHC free | No |