3UG4631-2AA30 | Siemens

Voltage monitoring relay, 0.1-60 V AC/DC, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 5 A, 3UG4631-2AA30

Order No.: 27H9004
EAN: 4011209642683
MPN:
3UG4631-2AA30
3UG46312AA30
Siemens
3UG4631-2AA30 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
167.1712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
167.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.1712 €
Digital monitoring relay Voltage monitoring, 22.5 mm from 0.1-60 V AC/DC overshoot and undershoot Supply voltage: 24 V AC/DC 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit Noise pulses delay 0.1 to 20 s Hysteresis 0.1 to 30 V 1 change-over contact with or without fault buffer spring-type connection system Voltage monitoring relay with digital setting SIRIUS 3UG4 for monitoring voltages for overshooting and undershooting, e.g. for protecting a system from damage, for protecting batteries against deep discharge or for connecting systems as of a specified voltage.
Technical specifications
Anschluss Federklemmanschluss
Ausführung 0,1-60 V AC/DC
Kontaktart 1 Wechsler
Schaltstrom 5 A
Spulenspannung (AC) 24 V
Spulenspannung (DC) 24 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)