3UG4632-2AW30 | Siemens

Voltage guard, 10-600 V AC/DC, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 5 A, 3UG4632-2AW30

Order No.: 27H9009
EAN: 4011209642676
MPN:
3UG4632-2AW30
3UG46322AW30
3UG4632-2AW30 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
172.4429 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
172.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
172.4429 €
Digital monitoring relay Voltage monitoring, 22.5 mm from 10 to 600 V AC/DC overshoot and undershoot 24 to 240 V AC/DC 50 to 60 Hz DC and AC Noise pulses delay 0.1 to 20 s 1 change-over contact with or without fault buffer spring-type connection system Voltage monitoring relay with digital setting SIRIUS 3UG4 for monitoring voltages for overshooting and undershooting, e.g. for protecting a system from damage, for protecting batteries against deep discharge or for connecting systems as of a specified voltage.
Technical specifications
Connection Federklemmanschluss
Version 10-600 V AC/DC
Contact type 1 Wechsler
switching current 5 A
Coil voltage (AC) 240 V
Coil voltage (DC) 240 V
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Dicyclohexylphthalat