3UG4633-1AL30 | Siemens
Voltage guard, 17-275 V AC/DC, 1 Form C (NO/NC), 275 V (DC), 275 V (AC), 5 A, 3UG4633-1AL30
Order No.: 27H9010
EAN: 4011209642478
MPN:
3UG4633-1AL30
3UG46331AL30
Unit Price (€ / pc.)
165.5052 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay Voltage monitoring, 22.5 mm from 17-275 V AC/DC Overshoot and undershoot Self-powered Spike delay 0.1 to 20 s Hysteresis 0.1 to 150 V 1 CO contact With or without error buffer Screw terminals Successor product for 3UG3534, 3UG3535 Voltage monitoring relay with digital setting SIRIUS 3UG4 for monitoring voltages for overshooting and undershooting, e.g. for protecting a system from damage, for protecting batteries against deep discharge or for connecting systems as of a specified voltage.
Technical specifications
Connection | Federklemmanschluss | |
Version | 17-275 V AC/DC | |
Contact type | 1 Wechsler | |
switching current | 5 A | |
Coil voltage (AC) | 275 V | |
Coil voltage (DC) | 275 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |