3UG4651-2AA30 | Siemens
Monitoring relays, speed monitoring from 0.1 to 2200 rpm, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 3UG4651-2AA30
Order No.: 27H9016
EAN: 4011209667464
MPN:
3UG4651-2AA30
3UG46512AA30
Unit Price (€ / pc.)
236.4292 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay Speed monitoring from 0.1 to 2200 rpm overshoot and undershoot Supply voltage: 24 V AC/DC 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit ON delay 1 to 900 s Tripping delay 0.1 to 99.9 s Hysteresis 0.1 to 99 rpm 1 change-over contact with or without fault buffer spring-type connection system Speed monitoring relay with digital setting SIRIUS 3UG4 for speed monitoring for overshooting and undershooting, e.g. in the event of slip or tear in a belt drive, also suitable for slowly rotating motors.
Technical specifications
Anschluss | Federklemmanschluss | |
Ausführung | Drehzahlüberwachung von 0.1 bis 2200 U/min | |
Kontaktart | 1 Wechsler | |
Spulenspannung (AC) | 24 V | |
Spulenspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |