3UG4815-2AA40 | Siemens
Monitoring relays, digital, 3-phase mains voltage, for IO-Link, 1 Form C (NO/NC), 24 V (DC), 5 A, 3UG4815-2AA40
Order No.: 27H9019
EAN: 4011209895775
MPN:
3UG4815-2AA40
3UG48152AA40
Unit Price (€ / pc.)
249.6977 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay 3-phase supply voltage for IO-Link 50...60 Hz AC 3 x 160 to 690 V Phase sequence, Phase failure Phase asymmetry Undervoltage and overvoltage Hysteresis 1-20 V Line stabilization delay Tripping delay time 1 change-over contact, spring-type connection system Network monitoring relay with digital setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry as well as undervoltage and overvoltage, e.g. with unstable networks or mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes.
Technical specifications
Anschluss | Federklemmanschluss | |
Ausführung | digital, 3-phasige Netztspannung, für IO-Link | |
Kontaktart | 1 Wechsler | |
Schaltstrom | 5 A | |
Spulenspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |