3UG4816-1AA40 | Siemens
Voltage monitoring relay, digital, 3-phase voltage with N conductor, for IO-Link, 1 Form C (NO/NC), 24 V (DC), 5 A, 3UG4816-1AA40
Order No.: 27H9020
EAN: 4011209895782
MPN:
3UG4816-1AA40
3UG48161AA40
Unit Price (€ / pc.)
258.2776 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay for 3-phase voltage with N-conductor for IO-Link 50...60 Hz AC 3 x 160 to 690 V Phase sequence, Phase failure Phase asymmetry Undervoltage and overvoltage Hysteresis 1-20 V Line stabilization delay Tripping delay time 1 change-over contact, screw terminal Network monitoring relay with digital setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry as well as undervoltage and overvoltage, e.g. with unstable networks or mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | digital, 3-phasige Spannung mit N-Leiter, für IO-Link | |
Kontaktart | 1 Wechsler | |
Schaltstrom | 5 A | |
Spulenspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |