3UG4816-2AA40 | Siemens

Voltage monitoring relay, digital, 3-phase voltage with N conductor, for IO-Link, 1 Form C (NO/NC), 24 V (DC), 5 A, 3UG4816-2AA40

Order No.: 27H9021
EAN: 4011209895799
MPN:
3UG4816-2AA40
3UG48162AA40
Siemens
3UG4816-2AA40 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
266.0959 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
266.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
266.0959 €
Digital monitoring relay for 3-phase voltage with N-conductor for IO-Link 50...60 Hz AC 3 x 160 to 690 V Phase sequence, Phase failure Phase asymmetry Undervoltage and overvoltage Hysteresis 1-20 V Line stabilization delay Tripping delay time 1 change-over contact, spring-type connection system Network monitoring relay with digital setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry as well as undervoltage and overvoltage, e.g. with unstable networks or mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes.
Technical specifications
Anschluss Federklemmanschluss
Ausführung digital, 3-phasige Spannung mit N-Leiter, für IO-Link
Kontaktart 1 Wechsler
Schaltstrom 5 A
Spulenspannung (DC) 24 V
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)