3UG4822-1AA40 | Siemens
Current monitoring relay, digital, current monitoring, for IO -Link, 0.05-10 A, 1 Form C (NO/NC), 24 V (DC), 5 Ω, 5 A, 3UG4822-1AA40
Order No.: 27H9022
EAN: 4011209895805
MPN:
3UG4822-1AA40
3UG48221AA40
Unit Price (€ / pc.)
194.2913 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay Current monitoring, 22.5 mm for IO-Link 0.05...10.0 A AC/DC Overcurrent and undercurrent Transformer scaling factor Hysteresis 0.01 to 5.0 A ON-delay time Tripping delay time 1 change-over contact, screw terminal Current monitoring relay with digital setting SIRIUS 3UG4 for monitoring currents for overshooting and undershooting, e.g. for ensuring the functionality of electrical loads or for open-circuit monitoring.
Technical specifications
Connection | Schraubanschluss | |
Version | digital, Stromüberwachung, für IO -Link, 0,05-10 A | |
Contact type | 1 Wechsler | |
switching current | 5 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 5 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Dicyclohexylphthalat |