3UG4822-2AA40 | Siemens

Current monitoring relay, digital, current monitoring, for IO -Link, 0.05-10 A, 1 Form C (NO/NC), 24 V (DC), 5 Ω, 5 A, 3UG4822-2AA40

Order No.: 27H9023
EAN: 4011209895812
MPN:
3UG4822-2AA40
3UG48222AA40
3UG4822-2AA40 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
200.5388 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
200.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
200.5388 €
Digital monitoring relay Current monitoring, 22.5 mm for IO-Link 0.05...10.0 A AC/DC Overcurrent and undercurrent Transformer scaling factor Hysteresis 0.01 to 5.0 A ON-delay time Tripping delay time 1 change-over contact, spring-type connection system Current monitoring relay with digital setting SIRIUS 3UG4 for monitoring currents for overshooting and undershooting, e.g. for ensuring the functionality of electrical loads or for open-circuit monitoring.
Technical specifications
Connection Federklemmanschluss
Version digital, Stromüberwachung, für IO -Link, 0,05-10 A
Contact type 1 Wechsler
switching current 5 A
Coil voltage (DC) 24 V
Coil resistance 5 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Dicyclohexylphthalat