3UG4825-1CA40 | Siemens
Monitoring relays, digital, for residual current monitoring (with current transformer 3UL23), 2 Form C (NO/NC), 24 V (DC), 5 A, 3UG4825-1CA40
Order No.: 27H9024
EAN: 4011209912533
MPN:
3UG4825-1CA40
3UG48251CA40
Unit Price (€ / pc.)
276.2109 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay for residual current monitoring with residual-current transformer 3UL23 for IO-Link Setting range 0.03 A to 40 A separate for warning threshold and switch-off value ON delay and tripping delay 0 to 999.9 s Shutdown hysteresis up to 50% Warning hysteresis 5% fixed Width 22.5mm, 2 change-over contacts with or without fault buffer screw terminal Residual current monitoring relay with digital setting SIRIUS 3UG4 for monitoring plants for residual currents, e.g. due to dust deposits or moisture, porous cables and leads, or capacitive residual currents.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | digital, zur Fehlerstromüberwachung (mit Stromwandler 3UL23) | |
Kontaktart | 2 Wechsler | |
Schaltstrom | 5 A | |
Spulenspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |