3UG4825-2CA40 | Siemens

Monitoring relays, digital, for residual current monitoring (with current transformer 3UL23), 2 Form C (NO/NC), 24 V (DC), 5 A, 3UG4825-2CA40

Order No.: 27H9025
EAN: 4011209912540
MPN:
3UG4825-2CA40
3UG48252CA40
Siemens
3UG4825-2CA40 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
281.673 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
281.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
281.673 €
Digital monitoring relay for residual current monitoring with residual-current transformer 3UL23 for IO-Link Setting range 0.03 A to 40 A separate for warning threshold and switch-off value ON delay and tripping delay 0 to 999.9 s Shutdown hysteresis up to 50% Warning hysteresis 5% fixed Width 22.5mm, 2 change-over contacts with or without fault buffer spring-type connection system Residual current monitoring relay with digital setting SIRIUS 3UG4 for monitoring plants for residual currents, e.g. due to dust deposits or moisture, porous cables and leads, or capacitive residual currents.
Technical specifications
Anschluss Federklemmanschluss
Ausführung digital, zur Fehlerstromüberwachung (mit Stromwandler 3UL23)
Kontaktart 2 Wechsler
Schaltstrom 5 A
Spulenspannung (DC) 24 V
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes