3UG4832-1AA40 | Siemens

Voltage guard, digital, voltage monitoring, for IO -Link, 10-600 V, 1 Form C (NO/NC), 24 V (DC), 5 A, 3UG4832-1AA40

Order No.: 27H9026
EAN: 4011209895829
MPN:
3UG4832-1AA40
3UG48321AA40
3UG4832-1AA40 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
194.2913 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
194.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
194.2913 €
Digital monitoring relay Voltage monitoring, 22.5 mm for IO-Link 10...600 V AC/DC Overvoltage and undervoltage Hysteresis 0.1 to 300 V ON-delay time Tripping delay time 1 change-over contact, screw terminal Voltage monitoring relay with digital setting SIRIUS 3UG4 for monitoring voltages for overshooting and undershooting, e.g. for protecting a system from damage, for protecting batteries against deep discharge or for connecting systems as of a specified voltage.
Technical specifications
Connection Schraubanschluss
Version digital, Spannungsüberwachung, für IO -Link, 10-600 V
Contact type 1 Wechsler
switching current 5 A
Coil voltage (DC) 24 V
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Dicyclohexylphthalat