3UG4841-1CA40 | Siemens
Current monitoring relay, digital, COS-PHI and current monitoring. for IO -Link. 90-690 V, 2 Form C (NO/NC), 24 V (DC), 5 A, 3UG4841-1CA40
Order No.: 27H9028
EAN: 4011209895874
MPN:
3UG4841-1CA40
3UG48411CA40
Unit Price (€ / pc.)
263.7397 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay cos phi and current monitoring for IO-Link 90...690 V AC, 0.2...10 A overshoot and undershoot ON-delay time Tripping delay time Hysteresis 0.1 to 3.0 A 2 change-over contacts, screw terminal Cos phi monitoring relay with digital setting SIRIUS 3UG4 for monitoring the power factor and active current for overshooting, e.g. in the event of soiled filter systems, or for undershooting, e.g. in the event of a torn V-belt or pump idling.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | digital, COS-PHI u. Stromüberwachung. für IO -Link. 90-690 V | |
Kontaktart | 2 Wechsler | |
Schaltstrom | 5 A | |
Spulenspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid), Dicyclohexylphthalat |