3UG4841-2CA40 | Siemens
Current monitoring relay, digital, COS-PHI and current monitoring. for IO -Link. 90-690 V, 2 Form C (NO/NC), 24 V (DC), 5 A, 3UG4841-2CA40
Order No.: 27H9029
EAN: 4011209895881
MPN:
3UG4841-2CA40
3UG48412CA40
Unit Price (€ / pc.)
271.5461 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay cos phi and current monitoring for IO-Link 90...690 V AC, 0.2...10 A overshoot and undershoot ON-delay time Tripping delay time Hysteresis 0.1 to 3.0 A 2 change-over contacts, spring-type connection system Cos phi monitoring relay with digital setting SIRIUS 3UG4 for monitoring the power factor and active current for overshooting, e.g. in the event of soiled filter systems, or for undershooting, e.g. in the event of a torn V-belt or pump idling.
Technical specifications
Connection | Federklemmanschluss | |
Version | digital, COS-PHI u. Stromüberwachung. für IO -Link. 90-690 V | |
Contact type | 2 Wechsler | |
switching current | 5 A | |
Coil voltage (DC) | 24 V |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Dicyclohexylphthalat |