3UG4851-2AA40 | Siemens

Monitoring relays, digital, speed monitoring, for IO -Link, 0.1-2200 U, 1 Form C (NO/NC), 24 V (DC), 5 A, 3UG4851-2AA40

Order No.: 27H9031
EAN: 4011209895911
MPN:
3UG4851-2AA40
3UG48512AA40
Siemens
3UG4851-2AA40 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
284.0173 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
284.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
284.0173 €
Digital monitoring relay Speed monitoring for IO-Link from 0.1...2200 rpm overshoot and undershoot ON-delay time Tripping delay time Hysteresis 0.1 to 99 rpm 1 change-over contact, spring-type connection system Speed monitoring relay with digital setting SIRIUS 3UG4 for speed monitoring for overshooting and undershooting, e.g. in the event of slip or tear in a belt drive, also suitable for slowly rotating motors.
Technical specifications
Anschluss Federklemmanschluss
Ausführung digital, Drehzahlüberwachung, für IO -Link, 0,1-2200 U
Kontaktart 1 Wechsler
Schaltstrom 5 A
Spulenspannung (DC) 24 V
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)