3UG5461-1AA40 | Siemens
DC load monitoring relay, for PROFINET, 1 Form C (NO/NC), 24 V (DC), 10 Ω, 1 A, 3UG5461-1AA40
Order No.: 27H9032
EAN: 4047621064710
MPN:
3UG5461-1AA40
3UG54611AA40
Unit Price (€ / pc.)
595.0119 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
DC load monitoring relay for PROFINET, max. 2x8 A / 1x16 A DC, max. 800 V Width: 22.5 mm Monitoring for violation of upper and lower limit of current, voltage and power- Energy consumption counter, energy recovery counter, switching cycle counter, operating hours counter, warning and alarm thresholds, automatic or manual reset, ON delay 0-999.0 sec, OFF delay 0-999.0 sec, automatic reclosing delay 0-999.0 sec Supply voltage: 24 V DC 1 changeover contact, screw terminal DC load monitoring relay SIRIUS 3UG5 For monitoring of direct current, voltage and power, e.g. for battery charging, deep discharge protection or DC point heaters.
Technical specifications
Connection | Schraubanschluss | |
Version | für PROFINET | |
Contact type | 1 Wechsler | |
switching current | 1 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 10 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid) |