3UG5512-1AR20 | Siemens
Line voltage monitoring relay, phase failure, phase sequence and asymmetry 1W, 1 Form C (NO/NC), 690 V (AC), 5 A, 3UG5512-1AR20
Order No.: 27H9040
EAN: 4047621099842
MPN:
3UG5512-1AR20
3UG55121AR20
Unit Price (€ / pc.)
123.3197 € *
Available: 0 pcs.
Leadtime: 1 Week **
Monitoring relay phase failure, phase sequence and asymmetry monitoring 3x 160-690 V AC, 15-70 Hz 1 changeover contact screw terminal Line monitoring relay SIRIUS 3UG5 for monitoring phase sequence, phase failure and phase asymmetry, e.g. with mobile systems such as A/C compressors, refrigerated containers, construction site compressors, cranes or photovoltaic systems and wind turbines.
Technical specifications
Connection | screw connection | |
Version | phase failure, phase sequence and asymmetry 1W | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnO2 | |
switching current | 5 A | |
Coil voltage (AC) | 690 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |