3UG5512-1BR20 | Siemens

Line voltage monitoring relay, phase failure, phase sequence and asymmetry 2W, 2 Form C (NO/NC), 690 V (AC), 5 A, 3UG5512-1BR20

Order No.: 27H9042
EAN: 4047621099866
MPN:
3UG5512-1BR20
3UG55121BR20
Siemens
3UG5512-1BR20 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
142.3478 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
142.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.3478 €
Monitoring relay phase failure, phase sequence and asymmetry monitoring 3x 160-690 V AC, 15-70 Hz 2 changeover contacts screw terminal Line monitoring relay SIRIUS 3UG5 for monitoring phase sequence, phase failure and phase asymmetry, e.g. with mobile systems such as A/C compressors, refrigerated containers, construction site compressors, cranes or photovoltaic systems and wind turbines.
Technical specifications
Connection screw connection
Version phase failure, phase sequence and asymmetry 2W
Contact type 2 Form C (NO/NC)
Contact material AgSnO2
switching current 5 A
Coil voltage (AC) 690 V
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)