3UG5618-2CR21 | Siemens
Line voltage monitoring relay, digital, phase failure, phase sequence, asymmetry, frequency, 2 Form C (NO/NC), 690 V (AC), 3UG5618-2CR21
Order No.: 27H9055
EAN: 4047621099996
MPN:
3UG5618-2CR21
3UG56182CR21
Unit Price (€ / pc.)
280.126 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digitally adjustable monitoring relay phase failure, phase sequence, asymmetry, frequency, over- and under-voltage monitoring with phase sequence correction 3x 90-690 V AC, 15-70 Hz 2 changeover contacts spring-loaded terminal SIL 1/PL c Network monitoring relay with digital setting SIRIUS 3UG5 for monitoring phase sequence, phase failure and phase asymmetry, undervoltage and overvoltage as well as frequency, e.g. in case of unstable networks or with mobile systems such as A/C compressors, refrigerated containers, construction site compressors, cranes or photovoltaic systems and wind turbines.
Technical specifications
Connection | Federklemmanschluss | |
Version | digital, Phasenausfall, -folge, Asymmetrie, Frequenz | |
Contact type | 2 Wechsler | |
Contact material | AgSnO2 | |
Coil voltage (AC) | 690 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |