5TT3195 | Siemens
Voltage guard, asymmetric monitoring, 2 Form C (NO/NC), 400 V (AC), 5TT3195
Order No.: 27H9061
EAN: 4001869066677
MPN:
5TT3195
5TT3195
Unit Price (€ / pc.)
198.1826 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage relays AC 230/400V 2W 0.9/1.3 Asymmetrical monitoring With transparent cap Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
Connection | Schraubanschluss | |
Version | asymmetrische Überwachung | |
Contact type | 2 Wechsler | |
Coil voltage (AC) | 400 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |