5TT3400 | Siemens

Voltage monitoring relay, with transparent cap, 1 Form C (NO/NC), 400 V (AC), 5TT3400

Order No.: 27H9062
EAN: 4001869155784
MPN:
5TT3400
5TT3400
Siemens
5TT3400 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
91.1659 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.1659 €

Voltage relay T5570 AC 230/400V 1CO 0.7/0.9 With transparent cap Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Anschluss Schraubanschluss
Ausführung mit Klarsichtkappe
Kontaktart 1 Wechsler
Spulenspannung (AC) 400 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes