5TT3407 | Siemens
Voltage monitoring relay, short-term 20 ms, with transparent cap, 2 Form C (NO/NC), 400 V (AC), 5TT3407
Order No.: 27H9069
EAN: 4001869155852
MPN:
5TT3407
5TT3407
Unit Price (€ / pc.)
217.2702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage relays AC 230/400V 2CO short-time 20 ms With transparent cap Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Kurzzeit 20 ms, mit Klarsichtkappe | |
Kontaktart | 2 Wechsler | |
Spulenspannung (AC) | 400 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |