5TT3460 | Siemens

Fault signal relay, with reset and transparent cap, 230 V (AC), 5TT3460

Order No.: 27H9074
EAN: 4001869155999
MPN:
5TT3460
5TT3460
Siemens
5TT3460 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
166.3501 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.3501 €

Fault signaling relay T5570 230 V AC 5 A with reset with transparent cap Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Anschluss Schraubanschluss
Ausführung mit Reset und Klarsichtkappe
Spulenspannung (AC) 230 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes