5TT6111 | Siemens

Undercurrent relay, 1-phase, with transparent cap, 1 Form C (NO/NC), 230 V (AC), 5TT6111

Order No.: 27H9110
EAN: 4001869183015
MPN:
5TT6111
5TT6111
5TT6111 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
90.0235 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.0235 €

Undercurrent relay T5570 230V AC 10A 1-phase with transparent cap Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Connection Schraubanschluss
Version 1-phasig, mit Klarsichtkappe
Contact type 1 Wechsler
Coil voltage (AC) 230 V
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes