7SR1002-1JA10-2CA0 | Siemens

Overcurrent relay, 24-60 VDC, 3 digtial inputs/outputs, 7SR1002-1JA10-2CA0

Order No.: 81P8975
EAN: 4025515714613
MPN:
7SR1002-1JA10-2CA0
7SR10021JA102CA0
7SR1002-1JA10-2CA0 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
1,135.8788 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,135.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,135.8788 €

Argus non direct. overcurrent relay Size 4 molded case, 4 CT, 10 LEDs, 3 binary inputs/ 3 binary outp. measuring input: 1/5 A, 50/60 Hz auxiliary voltage: 24 to 60 V AC/DC, binary input tresh. 19 V AC/DC standard version - no cover communication: front port: USB front fascia: w. breaker control push buttons protection function: standard version

Technical specifications
Version 24-60 VDC, 3 digtial Ein-/Ausgänge
Logistics
Country of origin IN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes