7SR1053-2JA21-2EA0 | Siemens

Monitoring relays, 24-60 VDC, 6 digtial inputs/outputs, 60 V (DC), 7SR1053-2JA21-2EA0

Order No.: 81P8964
EAN: 4025515714620
MPN:
7SR1053-2JA21-2EA0
7SR10532JA212EA0
7SR1053-2JA21-2EA0 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
1,602.1684 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,602.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,602.1684 €

7SR105 Size 4 Moulded case, 4 CT Inputs, 6 Binary Inputs/ 6 Binary Outputs, 10 LEDs 1/5 A, 50/60 Hz DC 24-60 V, Binary input threshold 19 VDC Standard version - No Cover Front Port: USB and Rear Port: RS-485 supporting IEC 60870-5-103 or Modbus RTU or DNP 3.0 Without RTD Standard Version - with Breaker Control Push Buttons Standard version - included

Technical specifications
Version 24-60 VDC, 6 digtial Ein-/Ausgänge
Coil voltage (DC) 60 V
Logistics
Country of origin IN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes