7SR1053-2LA22-2FA0 | Siemens

Monitoring relays, 60-240 V AC/DC, 6 digtial inputs/outputs, 7SR1053-2LA22-2FA0

Order No.: 81P8966
EAN: 4025515640622
MPN:
7SR1053-2LA22-2FA0
7SR10532LA222FA0
7SR1053-2LA22-2FA0 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
2,645.2986 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,645.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,645.2986 €

7SR105 Size 4 Moulded case, 4 CT Inputs, 6 Binary Inputs/ 6 Binary Outputs, 10 LEDs 1/5 A, 50/60 Hz AC/DC 60-240V, Binary input threshold 44 V AC/V DC Standard version - No Cover Front Port: USB and Rear Port: RS-485 supporting IEC 60870-5-103 or Modbus RTU or DNP 3.0 6 RTD Input Standard Version - with Breaker Control Push Buttons Additional Function in Temperature Input version model

Technical specifications
Version 60-240 V AC/DC, 6 digtial Ein-/Ausgänge
Logistics
Country of origin IN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes