5TC1586 | Siemens

Motion detector, 230 VAC, 5TC1586

Order No.: 81P7111
EAN: 4001869601335
MPN:
5TC1586
5TC1586
5TC1586 Siemens Motion Sensors
Image may differ
Unit Price (€ / pc.)
144.4898 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
144.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.4898 €
I-system Motion Detector extension insert 230 VAC 50/60Hz.
Technical specifications
Erfassungsabstand 17 m
Produkt-Art Bewegungsmelder
Spannung 230 VAC
Logistics
Ursprungsland CN
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes