3RB2056-1FC2 | Siemens

Overload protection relay, 3 pole, 50 to 200 A, 200 A, screw connection, 3RB2056-1FC2

Order No.: 27H8470
EAN: 4011209638235
MPN:
3RB2056-1FC2
3RB20561FC2
3RB2056-1FC2 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
276.2109 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
276.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
276.2109 €
Overload relay 50...200 A for motor protection Size S6, Class 10E Contactor mounting/stand-alone installation Main circuit: busbar connection Auxiliary circuit: Screw terminal Manual-Automatic-Reset solid-state overload relay SIRIUS 3RB2 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection Schraubanschluss
Version Überlastrelais
Release 50 bis 200 A
rated voltage (AC) 1000 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 200 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP00/IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)