3RB2066-1MC2 | Siemens

Overload protection relay, 3 pole, 160 to 630 A, 630 A, screw connection, 3RB2066-1MC2

Order No.: 27H8480
EAN: 4011209638396
MPN:
3RB2066-1MC2
3RB20661MC2
Siemens
3RB2066-1MC2 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
485.758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
485.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
485.758 €
Overload relay 160...630 A for motor protection Size S10/S12, Class 10E Contactor mounting/stand-alone installation Main circuit: busbar connection Auxiliary circuit: Screw terminal Manual-Automatic-Reset solid-state overload relay SIRIUS 3RB2 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection screw connection
Version Overload relay
Release 160 to 630 A
rated voltage (AC) 1000 V
Actuator slide switch
Assembly panel mounting
Rated current 630 A
Network frequency 50/60 Hz
Pin number 3 pole
Degree of protection (IP) IP00/IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)