3RB2066-2MC2 | Siemens
Overload protection relay, 3 pole, 160 to 630 A, 630 A, screw connection, 3RB2066-2MC2
Order No.: 27H8484
EAN: 4011209638419
MPN:
3RB2066-2MC2
3RB20662MC2
Unit Price (€ / pc.)
530.1926 € *
Available: 0 pcs.
Leadtime: 1 Week **
Overload relay 160...630 A for motor protection Size S10/S12, Class 20E Contactor mounting/stand-alone installation Main circuit: busbar connection Auxiliary circuit: Screw terminal Manual-Automatic-Reset solid-state overload relay SIRIUS 3RB2 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection | Schraubanschluss | |
Version | Überlastrelais | |
Release | 160 bis 630 A | |
rated voltage (AC) | 1000 V | |
Actuator | Schiebeschalter | |
Assembly | Panelmontage | |
Rated current | 630 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP00/IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |