3RB2153-4FF2 | Siemens

Overload protection relay, 3 pole, 50 to 200 A, 200 A, spring connection, 3RB2153-4FF2

Order No.: 27H8487
EAN: 4011209638358
MPN:
3RB2153-4FF2
3RB21534FF2
3RB2153-4FF2 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
365.8893 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
365.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
365.8893 €
Overload relay 50...200 A for motor protection Size S6, CLASS 5...30E Contactor mounting/stand-alone installation Main circuit: busbar connection Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset Internal ground fault detection solid-state overload relay SIRIUS 3RB2 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection Federanschluss
Version Überlastrelais
Release 50 bis 200 A
rated voltage (AC) 1000 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 200 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP00/IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)