3RB2163-4GF2 | Siemens
Overload protection relay, 3 pole, 55 to 250 A, 250 A, spring connection, 3RB2163-4GF2
Order No.: 27H8491
EAN: 4011209638525
MPN:
3RB2163-4GF2
3RB21634GF2
Unit Price (€ / pc.)
389.8202 € *
Available: 0 pcs.
Leadtime: On Request **
Overload relay 55...250 A for motor protection Size S10/S12, CLASS 5...30E Contactor mounting/stand-alone installation Main circuit: busbar connection Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset Internal ground fault detection solid-state overload relay SIRIUS 3RB2 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection | spring connection | |
Version | Overload relay | |
Release | 55 to 250 A | |
rated voltage (AC) | 1000 V | |
Actuator | slide switch | |
Assembly | panel mounting | |
Rated current | 250 A | |
Network frequency | 50/60 Hz | |
Pin number | 3 pole | |
Degree of protection (IP) | IP00/IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |