3RB2163-4MF2 | Siemens

Overload protection relay, 3 pole, 160 to 630 A, 630 A, spring connection, 3RB2163-4MF2

Order No.: 27H8493
EAN: 4011209638532
MPN:
3RB2163-4MF2
3RB21634MF2
3RB2163-4MF2 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
603.0206 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
603.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
603.0206 €
Overload relay 160...630 A for motor protection Size S10/S12, CLASS 5...30E Contactor mounting/stand-alone installation Main circuit: busbar connection Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset Internal ground fault detection solid-state overload relay SIRIUS 3RB2 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection Federanschluss
Version Überlastrelais
Release 160 bis 630 A
rated voltage (AC) 1000 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 630 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP00/IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)