3RB3026-1VE0 | Siemens
Overload protection relay, 3 pole, 10 to 40 A, 40 A, spring connection, 3RB3026-1VE0
Order No.: 27H2675
EAN: 4011209749399
MPN:
3RB3026-1VE0
3RB30261VE0
Unit Price (€ / pc.)
152.2843 € *
Available: 0 pcs.
Leadtime: 1 Week **
Overload relay 10...40 A Electronic For motor protection Size S0, Class 10E Contactor mounting Main circuit: Spring-type terminal Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset solid-state overload relay SIRIUS 3RB3 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection | Federanschluss | |
Version | Überlastrelais | |
Release | 10 bis 40 A | |
rated voltage (AC) | 690 V | |
Actuator | Schiebeschalter | |
Assembly | Panelmontage | |
Rated current | 40 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |