3RB3026-2PE0 | Siemens

Overload protection relay, 3 pole, 1 to 4 A, 4 A, spring connection, 3RB3026-2PE0

Order No.: 27H2679
EAN: 4011209749429
MPN:
3RB3026-2PE0
3RB30262PE0
3RB3026-2PE0 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
121.6537 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
121.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.6537 €
Overload relay 1...4 A Electronic For motor protection Size S0, Class 20 Contactor mounting Main circuit: Spring-type terminal Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset solid-state overload relay SIRIUS 3RB3 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection Federanschluss
Version Überlastrelais
Release 1 bis 4 A
rated voltage (AC) 690 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 4 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid [Blei(II)oxid]