3RB3036-1UW1 | Siemens
Overload protection relay, 3 pole, 12.5 to 50 A, 50 A, screw connection, 3RB3036-1UW1
Order No.: 27H8495
EAN: 4011209936409
MPN:
3RB3036-1UW1
3RB30361UW1
Unit Price (€ / pc.)
160.7452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Overload relay 12.5...50 A Electronic For motor protection Size S2, Class 10E Stand-alone installation Main circuit: Straight-through transformer Auxiliary circuit: Screw Manual-Automatic-Reset solid-state overload relay SIRIUS 3RB3 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection | Schraubanschluss | |
Version | Überlastrelais | |
Release | 12,5 bis 50 A | |
rated voltage (AC) | 690 V | |
Actuator | Schiebeschalter | |
Assembly | Panelmontage | |
Rated current | 50 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |