3RB3036-1WD0 | Siemens

Overload protection relay, 3 pole, 20 to 80 A, 80 A, screw connection/spring connection, 3RB3036-1WD0

Order No.: 27H8497
EAN: 4011209936324
MPN:
3RB3036-1WD0
3RB30361WD0
3RB3036-1WD0 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
206.7744 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
206.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
206.7744 €
Overload relay 20...80 A Electronic For motor protection Size S2, Class 10E Contactor mounting Main circuit: Screw Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset solid-state overload relay SIRIUS 3RB3 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection Schraubanschluss/Federanschluss
Version Überlastrelais
Release 20 bis 80 A
rated voltage (AC) 690 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 80 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)