3RB3046-1UW1 | Siemens

Overload protection relay, 3 pole, 12.5 to 50 A, 50 A, screw connection, 3RB3046-1UW1

Order No.: 27H8508
EAN: 4047621011851
MPN:
3RB3046-1UW1
3RB30461UW1
3RB3046-1UW1 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
224.7315 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
224.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
224.7315 €
Overload relay 12.5...50 A Electronic For motor protection Size S3, Class 10E Stand-alone installation Main circuit: Straight-through transformer Auxiliary circuit: Screw Manual-Automatic-Reset solid-state overload relay SIRIUS 3RB3 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection Schraubanschluss
Version Überlastrelais
Release 12,5 bis 50 A
rated voltage (AC) 1000 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 50 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)