3RB3046-1XW1 | Siemens

Overload protection relay, 3 pole, 32 to 115 A, 115 A, screw connection, 3RB3046-1XW1

Order No.: 27H8510
EAN: 4047621011974
MPN:
3RB3046-1XW1
3RB30461XW1
3RB3046-1XW1 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
245.7826 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
245.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
245.7826 €
Overload relay 32...115 A Electronic For motor protection Size S3, Class 10E Stand-alone installation Main circuit: Straight-through transformer Auxiliary circuit: Screw Manual-Automatic-Reset solid-state overload relay SIRIUS 3RB3 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection Schraubanschluss
Version Überlastrelais
Release 32 bis 115 A
rated voltage (AC) 1000 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 115 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)