3RB3046-1XX1 | Siemens
Overload protection relay, 3 pole, 32 to 115 A, 115 A, spring connection, 3RB3046-1XX1
Order No.: 27H8511
EAN: 4047621011981
MPN:
3RB3046-1XX1
3RB30461XX1
Unit Price (€ / pc.)
245.7826 € *
Available: 0 pcs.
Leadtime: 1 Week **
Overload relay 32...115 A Electronic For motor protection Size S3, Class 10E Stand-alone installation Main circuit: Straight-through transformer Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset solid-state overload relay SIRIUS 3RB3 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection | Federanschluss | |
Version | Überlastrelais | |
Release | 32 bis 115 A | |
rated voltage (AC) | 1000 V | |
Actuator | Schiebeschalter | |
Assembly | Panelmontage | |
Rated current | 115 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |