3RB3046-2XX1 | Siemens

Overload protection relay, 3 pole, 32 to 115 A, 115 A, spring connection, 3RB3046-2XX1

Order No.: 27H8515
EAN: 4047621012025
MPN:
3RB3046-2XX1
3RB30462XX1
3RB3046-2XX1 Siemens Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
276.2109 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
276.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
276.2109 €
Overload relay 32...115 A Electronic For motor protection Size S3, Class 20E Stand-alone installation Main circuit: Straight-through transformer Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset solid-state overload relay SIRIUS 3RB3 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
Connection Federanschluss
Version Überlastrelais
Release 32 bis 115 A
rated voltage (AC) 1000 V
Actuator Schiebeschalter
Assembly Panelmontage
Rated current 115 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)